HENSEL ASS Series Black Polyamide Cable Gland, M20 Thread, 5 mm min., 13.5 mm max., IP69K, IP69, IP67, IP66
- RS Stock No.:
- 117-545
- Mfr. Part No.:
- ASS20
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€4.37
(exc. VAT)
€5.38
(inc. VAT)
Temporarily out of stock
- 186 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.37 |
*price indicative
- RS Stock No.:
- 117-545
- Mfr. Part No.:
- ASS20
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13.5mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | ASS | |
| IP Rating | IP69K, IP69, IP67, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13.5mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Black | ||
Series ASS | ||
IP Rating IP69K, IP69, IP67, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for outdoor installations in harsh environments. It features a sealing range of diameter 5 to 13.5 mm and can withstand ambient temperatures from -25 °C to +55 °C. With a glow wire test rating of 960 °C. This cable gland offers reliable performance and safety for electrical installations.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
DIN EN 62444 standard
With strain relief and locknut
Related links
- HENSEL ASS Series Black Polyamide Cable Gland 20 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 12 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 8 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 3 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 2 mm min. IP69K IP66, IP69
- HENSEL ASS Series Black Polyamide Cable Gland 21 mm min. IP66 IP67, IP69K
- HENSEL ASS Series Black Polyamide Cable Gland 16 mm min. IP69K IP67, IP69
- HENSEL AKM Series Grey Polyamide Cable Gland 6.5 mm min. IP69 IP66, IP67
