Eaton xEffect Series Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP68
- RS Stock No.:
- 232-177
- Mfr. Part No.:
- 120814 V-M20-VENT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.58
(exc. VAT)
€30.23
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.58 |
*price indicative
- RS Stock No.:
- 232-177
- Mfr. Part No.:
- 120814 V-M20-VENT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | xEffect | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Grey | ||
Series xEffect | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton cable gland is expertly designed for ventilation applications, offering a reliable and efficient solution for cable management in various settings. Engineered to meet the demanding requirements of IP68 protection, it ensures that your electrical systems remain safeguarded against dust and water ingress. The product features a robust polyamide construction that is halogen-free, making it suitable for both commercial and industrial environments. With a sleek light grey finish, this component not only delivers on functionality but also integrates seamlessly with your existing systems. The unique design includes a built-in strain relief feature that enhances the longevity of your cables by preventing undue stress on the connections. Suitable for use with a range of cable diameters, this product stands out for its versatility and compliance with industry standards.
Provides optimal ventilation for cable entries while guarding against environmental factors
Made with halogen-free polyamide to contribute to safer installations
Designed to accommodate a broad range of cable sizes for enhanced compatibility
Features an integrated strain relief system to prolong cable life
Utilises RAL 7035 light grey surface finishing for a visually appealing look
Built to withstand extreme operating temperatures, ensuring reliability in challenging conditions
Offers easy installation thanks to its intuitive design and user-friendly features
IP68 rated for maximum protection against dust and water, ideal for outdoor applications
Related links
- Eaton xEffect Series Grey Polyamide Cable Gland 6 mm min. IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 6 mm min. IP68, IP69
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
- WISKA ESVG Series Black Polyamide Cable Gland 6 mm min. IP68
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 6 mm min. IP68, IP69
- WISKA VentGLAND Series Black Polyamide Cable Gland 6 mm min. IP68, IP69K
- Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland 6 mm min. IP68, IP69
- RS PRO Silver Brass Cable Gland 6 mm min. IP68
