Eaton xEffect Series Grey Polyamide Cable Gland, M12 Thread, 3 mm min., 8 mm max., IP68
- RS Stock No.:
- 253-268
- Mfr. Part No.:
- 215078 V-M12
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
€47.65
(exc. VAT)
€58.61
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.65 | €2.383 |
*price indicative
- RS Stock No.:
- 253-268
- Mfr. Part No.:
- 215078 V-M12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | xEffect | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | GWT 750 C EN 60695 2 11, RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Grey | ||
Series xEffect | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals GWT 750 C EN 60695 2 11, RoHS, UL 94V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton cable gland combines cutting-edge design with robust performance, perfectly tailored for seamless cable management in demanding environments. Constructed from high-quality polyamide, it ensures superior durability while adhering to stringent safety standards. The product boasts a degree of protection rated IP68, allowing it to withstand exposure to dust and water, making it ideal for applications where environmental conditions might pose a challenge. Featuring a light grey finish with RAL 7035 surface treatment, it seamlessly integrates into various installations, complementing modern aesthetics. Additionally, the built-in strain relief and locknut provide enhanced stability and reliability, securing your cables in position. With outstanding temperature resistance and excellent chemical resilience, this channelized accessory stands as a reliable solution for electrical installations, ensuring long-term operation in diverse settings.
IP68 rating guarantees exceptional dust and water protection
Constructed from halogen-free polyamide for enhanced safety
Light grey finish provides a sleek and modern appearance
Built-in strain relief ensures secure cable management
Wide temperature resistance range accommodates various applications
Locknut feature adds extra stability to securely hold cables
Resistant to a range of solvents, oils, and greases for added longevity
Designed for easy installation in both new and existing systems
Related links
- Rittal SZ Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Schneider Electric ISM Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 4 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 3 mm min. IP68
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 3 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 6 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 16 mm min. IP68
