Phoenix Contact G-INS Series Silver Polyamide Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP68, IP66
- RS Stock No.:
- 638-290
- Mfr. Part No.:
- 1411140
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€4.48
(exc. VAT)
€5.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.48 | €0.448 |
*price indicative
- RS Stock No.:
- 638-290
- Mfr. Part No.:
- 1411140
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG7 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, DNV TAE00003WX, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG7 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, DNV TAE00003WX, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to ensure secure and reliable connections in various applications. The encapsulation features high quality PA material, providing robust performance against environmental challenges. With an external cable diameter range of 3 mm to 6.5 mm, it accommodates a variety of cable sizes, making it versatile for different installation needs. Its Pg7 connecting thread ensures ease of use and sturdy fixtures. The sleek silver grey appearance, compliant with RAL 7001 standards, adds a touch of professionalism to any setup.
IP66 and IP68 ratings provide exceptional protection against dust and water ingress
Designed for precise torque settings which ensuring optimal assembly performance
Compatible with a wide range of cables enhancing installation flexibility
Environmentally friendly meeting EU RoHS substance requirements
Robust screw connection guaranteeing long lasting reliability
Certified under multiple approvals which ensuring industry standard compliance
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 4 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact G-INS Series Silver PG36 Thread 22 mm max. IP66
- Phoenix Contact BSBC-01 Series Silver Nickel Plated Brass Cable Gland 3 mm min. IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
