Phoenix Contact 14111 Series Brass Brass Cable Gland, PG48 Thread, 34 mm min., 44 mm max., IP66, IP69, IP68
- RS Stock No.:
- 280-182
- Mfr. Part No.:
- 1411181
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€55.46
(exc. VAT)
€68.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.46 |
*price indicative
- RS Stock No.:
- 280-182
- Mfr. Part No.:
- 1411181
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG48 | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 14111 | |
| IP Rating | IP66, IP69, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, cULus, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG48 | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Brass | ||
Colour Brass | ||
Series 14111 | ||
IP Rating IP66, IP69, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, cULus, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to provide a secure and reliable connection for standard applications. Engineered with a nickel plated brass construction, it ensures durability and resistance to environmental factors. The cable gland accommodates an external cable diameter range of 34 mm to 44 mm, making it suitable for various cable types. With its robust protection ratings of IP66, IP68, and IP69, it safeguards your connections against dust, water ingress, and high pressure cleaning.
Constructed from durable nickel plated brass for enhanced longevity
Accommodates a broad range of cable diameters for versatile use
Offers superior ingress protection which ensuring operational reliability
Engineered for straightforward installation to save time during projects
Manufactured to comply with international safety and quality standards
Related links
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- Phoenix Contact 14111 Series Silver Brass Cable Gland 34 mm min. IP66 IP69
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 34 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44 mm min. IP69 IP66
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP68, IP67
- Phoenix Contact 14111 Series Brass Brass Cable Gland 30 mm min. IP69 IP67
