Phoenix Contact 14151 Series Black Polyamide Cable Gland, M50 Thread, 23 mm min., 35 mm max., IP69, IP68

Subtotal (1 unit)*

€35.22

(exc. VAT)

€43.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.22

*price indicative

RS Stock No.:
268-921
Mfr. Part No.:
1415112
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M50

Maximum Cable Diameter

35mm

Minimum Cable Diameter

23mm

Material

Polyamide

Colour

Black

Series

14151

IP Rating

IP69, IP68

Hazardous Area Certification

II 2D Ex tb IIIC Db, IECEx Ex e IIC Gb, ATEX, Ex e, Ex tb IIIC Db

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is meticulously engineered for robust applications in explosive environments, ensuring secure and reliable cable connections. Designed with versatility in mind, it accommodates external cable diameters ranging from 23 mm to 35 mm. Its halogen free construction and weatherproof sealing material enhance durability and safety under challenging conditions.

Halogen free materials support environmental safety

IP66 and IP68 ratings provide superior protection against dust and water ingress

Designed for unarmoured cables enhancing application versatility

The compact length of 76 mm promotes ease of use in confined spaces

Manufactured from high quality materials for enhanced durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy