Hawke ICG 653 UNIV Series Brass Brass Cable Gland, M63 Thread, 46 mm min., 65.3 mm max., IP66, IP67, IP68, IP69
- RS Stock No.:
- 716-036
- Mfr. Part No.:
- ICG/653/UNIV/E/M63/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€699.89
(exc. VAT)
€860.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €699.89 |
*price indicative
- RS Stock No.:
- 716-036
- Mfr. Part No.:
- ICG/653/UNIV/E/M63/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 65.3mm | |
| Minimum Cable Diameter | 46mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | ICG 653 UNIV | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, Ex-Approved, IECEx | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN60079 7:2015+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 65.3mm | ||
Minimum Cable Diameter 46mm | ||
Material Brass | ||
Colour Brass | ||
Series ICG 653 UNIV | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, Ex-Approved, IECEx | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN60079 7:2015+A1:2018 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland is designed for secure and reliable installations of armoured cables in industrial settings. Combining robust construction with Advanced sealing capabilities, this cable gland ensures optimum ingress protection, achieving ratings of IP66, IP67, and IP68 for enhanced durability against environmental challenges. It accommodates a variety of cable sizes and configurations, making it versatile for different applications. Ideal for use in safety-critical environments, the gland is compatible with a range of sealing methods, ensuring electrical integrity and reliability in demanding conditions.
Designed for use with armoured cables, enhancing safety and resilience
Offers exceptional ingress protection with IP66, IP67, and IP68 ratings
Accommodates various cable sizes, providing flexibility for installation
Features Advanced sealing technologies to maintain optimal sealing performance
Constructed from high-quality materials to withstand harsh environments
Meets strict compliance standards for explosive atmospheres, ensuring reliability
Includes details for proper torque values to secure components effectively
Facilitates easy installation with comprehensive guidelines and step-by-step instructions
Related links
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 46 mm min., 65.3 mm
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 28 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 22 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 9.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68, IP69
