Lapp EPIC H-B 6 Series Rectangular Hood, kit contents: 1 x 6 Way Hood, 1 x M25 Cable Gland, M25
- RS Stock No.:
- 456-385
- Mfr. Part No.:
- 53112030+79022200
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 10 more to save €21.00
View bulk pricing optionsSubtotal (1 unit)*
€26.32
(exc. VAT)
€32.37
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.32 | - |
| 10 + | €24.22 | €21.00 |
*price indicative
- RS Stock No.:
- 456-385
- Mfr. Part No.:
- 53112030+79022200
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Rectangular Hood | |
| Kit Contents | 1 x 6 Way Hood, 1 x M25 Cable Gland | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 9mm | |
| Series | EPIC H-B 6 | |
| Standards/Approvals | UL-Approval, E-File-Number E75770, UL File Nr. 79903 | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Rectangular Hood | ||
Kit Contents 1 x 6 Way Hood, 1 x M25 Cable Gland | ||
IP Rating IP65 | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 17mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 9mm | ||
Series EPIC H-B 6 | ||
Standards/Approvals UL-Approval, E-File-Number E75770, UL File Nr. 79903 | ||
Thread Size M25 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces - 53112030+79022200
This cable gland kit is a set of components designed to provide secure cable entry and environmental protection for electrical and mechanical installations. Supplied in a 25-piece pack, the kit contains the essential parts required to assemble robust gland connections for industrial applications. It is intended for use where reliable sealing and mechanical retention of cables are required in harsh or enclosed environments.
Features and Benefits:
• Rated to IP68 and IP69 for heavy-duty waterproof protection
• Includes lamellar cage insert for reliable conductor grip
• O-ring and sealing ring deliver effective cable sealing performance
• Supplied cap nut and gland body enable quick assembly on site
• Meets DIN EN 62444 for standardised gland fitting integrity
• Includes lamellar cage insert for reliable conductor grip
• O-ring and sealing ring deliver effective cable sealing performance
• Supplied cap nut and gland body enable quick assembly on site
• Meets DIN EN 62444 for standardised gland fitting integrity
Applications
• Suitable for automation panel cable entries requiring high ingress protection
• Ideal for electrical enclosures exposed to washdown or wet conditions
• Used with machinery control systems needing secure cable retention
• Can be used for sensor and instrumentation cable sealing in factories
• Suitable for junction boxes in harsh mechanical environments
• Ideal for electrical enclosures exposed to washdown or wet conditions
• Used with machinery control systems needing secure cable retention
• Can be used for sensor and instrumentation cable sealing in factories
• Suitable for junction boxes in harsh mechanical environments
Which approvals indicate suitability for North American and international use?
The product carries CSA and UL approvals confirming acceptance to multiple North American and international electrical equipment standards.
What components ensure mechanical retention of round and multi-core cables?
The lamellar cage insert combined with the gland body and cap nut secures conductors by clamping, while the sealing ring maintains cable integrity.
How does the kit support electrical enclosure protection in washdown situations?
The specified protection ratings include a high degree of ingress resistance, allowing installations to withstand prolonged submersion and high-pressure cleaning.
What contents come in each individual kit packet?
Each kit contains a cap nut, a gland body, an insert with a lamellar cage, an O-ring and a sealing ring assembled into a set, and the product is supplied in quantities of 25 pieces.
Related links
- Lapp EPIC H-B 6 Series 25 Rectangular Hood 1 x M25 Cable Gland, M25
- Lapp EPIC H-B 16 Series 25 Rectangular Hood 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 24 Series 25 Rectangular Hood 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Rectangular Hood 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Rectangular Base 1 x M32 Cable Gland, M25
- Lapp EPIC H-B 6 Series 25 Rectangular Base 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 16 Series 25 Rectangular Base 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 24 Series 25 Rectangular Base 1 x M32 Cable Gland, M32
