Lapp EPIC H-B 24 Series Rectangular Base, kit contents: 1 x 24 Way Base, 1 x M32 Cable Gland, M32
- RS Stock No.:
- 456-470
- Mfr. Part No.:
- 53112040+79135400
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.68
(exc. VAT)
€70.95
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €57.68 |
| 10 + | €53.06 |
*price indicative
- RS Stock No.:
- 456-470
- Mfr. Part No.:
- 53112040+79135400
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Rectangular Base | |
| Kit Contents | 1 x 24 Way Base, 1 x M32 Cable Gland | |
| IP Rating | IP65 | |
| Maximum Cable Diameter | 21mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Series | EPIC H-B 24 | |
| Standards/Approvals | UL-Approval, E-File-Number E75770, UL File Nr. 79903 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Rectangular Base | ||
Kit Contents 1 x 24 Way Base, 1 x M32 Cable Gland | ||
IP Rating IP65 | ||
Maximum Cable Diameter 21mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 11mm | ||
Minimum Operating Temperature -40°C | ||
Series EPIC H-B 24 | ||
Standards/Approvals UL-Approval, E-File-Number E75770, UL File Nr. 79903 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces - 53112040+79135400
This cable gland kit provides a complete assembly for secure cable entry and strain relief in industrial enclosures. Supplied as a multi-piece set, it is intended for environments where robust sealing and mechanical retention are required, particularly in automation, electronics and electrical installations.
Features and Benefits:
• IP68 and IP69 protection against water ingress and dust
• Threaded cap nut and gland body for secure panel mounting
• Lamellar cage insert for reliable cable clamping
• O-ring and sealing ring for enhanced environmental sealing
• Comprises 25 pieces for multiple installation points
• Threaded cap nut and gland body for secure panel mounting
• Lamellar cage insert for reliable cable clamping
• O-ring and sealing ring for enhanced environmental sealing
• Comprises 25 pieces for multiple installation points
Applications
• Suitable for junction boxes in factory automation systems
• Ideal for control panels in electrical distribution equipment
• Used with sensor and actuator cable entries in machinery
• Can be used for outdoor enclosures requiring wash‑down protection
• Ideal for control panels in electrical distribution equipment
• Used with sensor and actuator cable entries in machinery
• Can be used for outdoor enclosures requiring wash‑down protection
What approvals indicate suitability for North American installations?
It holds CSA and UL attestations referenced under relevant standards, demonstrating compliance with North American electrical enclosure requirements.
How does the insert design manage different cable diameters?
The lamellar cage insert adapts to varying cable cross‑sections by flexing the lamellae to grip conductors while maintaining the seal.
Which standards verify mechanical and ingress performance?
It conforms to recognised DIN and UL standards covering cable glands and enclosure ingress protection, confirming both mechanical retention and environmental resistance.
What items are included in each kit to complete an installation?
Each set contains a cap nut, a gland body, an insert with lamellar cage, an O‑ring and a sealing ring to provide a full cable entry solution.
Related links
- Lapp EPIC H-B 16 Series 25 Rectangular Base 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 6 Series 25 Rectangular Base 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Rectangular Base 1 x M32 Cable Gland, M25
- Lapp EPIC H-B 24 Series 25 Rectangular Hood 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 16 Series 25 Rectangular Hood 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Rectangular Hood 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 6 Series 25 Rectangular Hood 1 x M25 Cable Gland, M25
- Lapp SKINTOP MS-M Series 25 Cable Gland M32
