Lapp EPIC H-B 24 Series Rectangular Hood, kit contents: 1 x 24 Way Hood, 1 x M32 Cable Gland, M32

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.52

(exc. VAT)

€47.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€38.52
10 +€35.44

*price indicative

RS Stock No.:
456-390
Mfr. Part No.:
53112040+79152600
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Rectangular Hood

Kit Contents

1 x 24 Way Hood, 1 x M32 Cable Gland

IP Rating

IP65

Maximum Operating Temperature

100°C

Maximum Cable Diameter

21mm

Minimum Cable Diameter

11mm

Minimum Operating Temperature

-40°C

Series

EPIC H-B 24

Standards/Approvals

UL-Approval, E-File-Number E75770, UL File Nr. 79903

Thread Size

M32

COO (Country of Origin):
DE

LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces, 1 x Cap Nut Kit Contents - 53112040+79152600


This cable gland kit provides a complete set of components for securing and sealing cables where they enter enclosures in industrial settings. Supplied as a multi-piece pack, it is designed for heavy-duty applications requiring ingress protection and robust mechanical retention. The kit suits professionals working on control cabinets, machinery interfaces and field-installed junctions.

Features and Benefits:


• Rated to IP68 and IP69 for submerged and high-pressure washdowns
• Contains lamellar cage insert for reliable conductor clamping
• Includes O-ring and sealing ring for enhanced environmental seal
• Metal cap nut and gland body deliver mechanical strength
• Pack contains 25 pieces to support multiple installations

Applications


• Suitable for automation control panel cable entries
• Ideal for electrical enclosures exposed to washdown environments
• Used for routing conductors in mechanical plant housings
• Can be used for electronics racks requiring Durable Seals
• Used with industrial wiring where CSA and UL approvals are required

What materials ensure the gland resists mechanical stress?


The kit includes a metal cap nut and matching gland body which provide the structural resistance necessary for clamping and retaining cables under strain.

How does the kit maintain a seal in wet or pressurised cleaning?


Sealing performance is achieved via an O-ring together with a dedicated sealing ring that form a barrier against liquids and contaminants during submersion and high-pressure wash routines.

What components are provided for cable retention?


An insert fitted with a lamellar cage is supplied to grip conductors and prevent axial movement while accommodating varying cable diameters.

How is conformity to industrial standards reflected?


The product meets multiple electrical and enclosure standards, indicating suitability for regulated installations where specified approvals are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy