Phoenix Contact G-ESIS Series Black, Blue Polyamide Cable Gland, M32 Thread, 21 mm min., 13 mm max., IP66, IP68
- RS Stock No.:
- 487-664
- Mfr. Part No.:
- 1415119
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
€50.34
(exc. VAT)
€61.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.34 | €10.068 |
*price indicative
- RS Stock No.:
- 487-664
- Mfr. Part No.:
- 1415119
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 21mm | |
| Material | Polyamide | |
| Colour | Black, Blue | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 21mm | ||
Material Polyamide | ||
Colour Black, Blue | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland combines robust construction with unparalleled performance, making it Ideal for applications requiring dependable enclosure integrity. Designed specifically for Ex environments, it ensures secure cable entry while catering to external diameters ranging from 13 mm to 21 mm. The thoughtful engineering of this product guarantees weatherproof sealing, providing peace of mind for users in diverse industrial settings. Enhanced with a flat gasket for additional security, this cable gland is an indispensable component for anyone seeking efficiency and reliability in their electrical installations.
Manufactured from halogen free materials for environmental safety
Offers superior weatherproof sealing for long lasting integrity
Compatible with unarmoured cables facilitating versatile usage
Tight connection thread to improve mechanical stability
Lightweight design ensures ease of installation and handling
Provides clear dimensional specifications for precise fitting
Related links
- Phoenix Contact G-ESIS Series Black M32 Thread 13 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black M16 x 1.5 Thread 9 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Blue M12 Thread 6 mm max. IP68
