Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland, M63 Thread, 65.9 mm min., 54.6 mm max., IP68,
- RS Stock No.:
- 488-397
- Mfr. Part No.:
- 1411102
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€338.88
(exc. VAT)
€416.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.88 |
*price indicative
- RS Stock No.:
- 488-397
- Mfr. Part No.:
- 1411102
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 54.6mm | |
| Minimum Cable Diameter | 65.9mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | G-ESSWU | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 54.6mm | ||
Minimum Cable Diameter 65.9mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series G-ESSWU | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for armored cables such as SWA, AWA, PWA, STA, SWB, ASA, CY, and SY. It is made from nickel-plated brass, suitable for Ex applications. The cable gland supports external cable diameters ranging from 54.6 mm to 65.9 mm and provides shielding. It features an M63 x 1.5 connecting thread and comes in silver.
If space is restricted at the fixing location of the screw connection, the armor can be attached at a location where there is more room to move
Final assembly can then be easily completed in the restricted space conditions at the fixing location of the screw connection
Armor connected via PE cone
Weatherproof sealing material
Related links
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 33.9 mm min. IP68,
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 53.1 mm min. IP67,
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66, IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 37 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 39 mm min. IP68
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 35 mm min. IP68,
