Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland, M32 Thread, 33.9 mm min., 23.7 mm max., IP68,
- RS Stock No.:
- 558-614
- Mfr. Part No.:
- 1411094
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€444.60
(exc. VAT)
€546.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €444.60 | €88.92 |
*price indicative
- RS Stock No.:
- 558-614
- Mfr. Part No.:
- 1411094
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 23.7mm | |
| Minimum Cable Diameter | 33.9mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | G-ESSWU | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 23.7mm | ||
Minimum Cable Diameter 33.9mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series G-ESSWU | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for armored cables such as SWA, AWA, PWA, STA, SWB, ASA, CY, and SY. It is made from nickel-plated brass, suitable for Ex applications. The cable gland supports external cable diameters ranging from 23.7 mm to 33.9 mm and provides shielding. It features an M32 x 1.5 connecting thread and comes in silver.
If space is restricted at the fixing location of the screw connection, the armor can be attached at a location where there is more room to move
Final assembly can then be easily completed in the restricted space conditions at the fixing location of the screw connection
Armor connected via PE cone
Weatherproof sealing material
Related links
- Phoenix Contact Grey Stainless Steel Cable Gland 33.9 mm min. IP68 IP66
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 65.9 mm min. IP68,
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 53.1 mm min. IP67,
- Phoenix Contact G-ESSWU Series Silver Brass Cable Gland 27.9 mm min. IP66 IP69
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.3 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Brass Cable Gland 14 mm min. IP68
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP68 IP66
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
