Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland, M50 Thread, 53.1 mm min., 40.4 mm max., IP67,
- RS Stock No.:
- 557-646
- Mfr. Part No.:
- 1411100
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€1,203.00
(exc. VAT)
€1,479.69
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,203.00 | €240.60 |
*price indicative
- RS Stock No.:
- 557-646
- Mfr. Part No.:
- 1411100
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 40.4mm | |
| Minimum Cable Diameter | 53.1mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | G-ESSWU | |
| IP Rating | IP67, IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 40.4mm | ||
Minimum Cable Diameter 53.1mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series G-ESSWU | ||
IP Rating IP67, IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for armored cables such as SWA, AWA, PWA, STA, SWB, ASA, CY, and SY. It is made from nickel-plated brass, suitable for Ex applications. The cable gland supports external cable diameters ranging from 40.4 mm to 53.1 mm and provides shielding. It features an M50 x 1.5 connecting thread and comes in silver.
If space is restricted at the fixing location of the screw connection, the armor can be attached at a location where there is more room to move
Final assembly can then be easily completed in the restricted space conditions at the fixing location of the screw connection
Armor connected via PE cone
Weatherproof sealing material
Related links
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 53.1 mm min. IP66 IP68
- Phoenix Contact G-ESSWU Series Silver Brass Cable Gland 27.9 mm min. IP66 IP69
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 33.9 mm min. IP68,
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 65.9 mm min. IP68,
- Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland 44.1 mm min. IP68
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 36 mm min., 52.6 mm
- Phoenix Contact G-ESISEC Series Brass Brass Cable Gland 21 mm min. IP68, IP66
