Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP69, IP68
- RS Stock No.:
- 494-754
- Mfr. Part No.:
- 1415194
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-754
- Mfr. Part No.:
- 1415194
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INESR | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, cULus, GOST-R, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 13mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INESR | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, cULus, GOST-R, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is crafted to provide secure connections for a wide range of applications. Designed with durability in mind, it is suitable for standard applications, ensuring reliable performance in both indoor and outdoor environments. This cable gland effectively accommodates external cable diameters ranging from 13 mm to 21 mm, while its robust construction features brass material with a nickel plated finish, promoting longevity and resistance to corrosion. With an integrated O ring and external strain relief, this cable gland ensures excellent sealing properties and mechanical strength, making it ideal for demanding conditions such as those found in industrial settings and harsh weather.
Crafted from durable brass which ensuring long lasting use
Environmentally friendly design that is halogen free
Provides effective sealing and strain relief for enhanced cable protection
IP68 protection rating allows for immersion up to 5 bars for half an hour
Versatile for various applications including outdoor and industrial environments
Related links
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP69, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact 14151 Series Brass Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP67
