Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP69, IP68
- RS Stock No.:
- 519-165
- Mfr. Part No.:
- 1415184
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-165
- Mfr. Part No.:
- 1415184
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INB | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, cULus, GOST-R, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 13mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INB | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, cULus, GOST-R, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is engineered for secure and efficient cable connections, designed to endure challenging industrial environments. Constructed from high quality materials such as nickel plated brass, it ensures optimum protection against moisture and dust. Its versatile application accommodates various external cable diameters, making it ideal for standard usage in automation and control cabinet systems. The integration of a bend protection sleeve and O ring enhances its durability and sealing capability, providing peace of mind in demanding conditions. With an impressive degree of protection, this product stands resilient against intense environmental stress, affirming its suitability for a wide range of applications across industries.
IP68 and IP69 ratings provide superior resistance to water and dust ingress
Able to operate in extreme temperature ranges for versatile application
Designed for easy installation minimizing downtime during setup
Compatible with diverse cable sizes for flexible usage in various scenarios
Manufacturer's dedication to quality assurance ensures product longevity
Related links
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP67
- Phoenix Contact 14151 Series Brass Polyamide Cable Gland 13 mm min. IP69, IP68
