Phoenix Contact G-INS Series Grey Polyamide Cable Gland, Pg42 Thread, 30mm min., 38mm max., IP66, IP68
- RS Stock No.:
- 280-825
- Mfr. Part No.:
- 1411149
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-825
- Mfr. Part No.:
- 1411149
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | Pg42 | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size Pg42 | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide | ||
Colour Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable gland is designed for reliable connection and protection of electrical cables in a variety of applications. Crafted from robust PA material, it excels in standard use, ensuring your connections remain secure even in challenging conditions. With an external cable diameter range of 30 mm to 38 mm, it accommodates a wide variety of cables, enhancing its versatility.
Equipped with precise tightening torque specifications for optimal performance
Easily installed with a standard wrench size of 60 mm for convenience
Manufactured in Turkey highlighting quality craftsmanship
Halogen free construction promotes safer environmental conditions
Easily installed with a standard wrench size of 60 mm for convenience
Manufactured in Turkey highlighting quality craftsmanship
Halogen free construction promotes safer environmental conditions
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
