Phoenix Contact GESIS Series Silver Nickel Plated Brass Cable Gland, M50 Thread, 21 mm min., 35 mm max., IP68, IP67
- RS Stock No.:
- 496-652
- Mfr. Part No.:
- 1415146
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-652
- Mfr. Part No.:
- 1415146
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 21mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | GESIS | |
| IP Rating | IP68, IP67 | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX PTB 04 ATEX 1112 X cULus, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 21mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series GESIS | ||
IP Rating IP68, IP67 | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX PTB 04 ATEX 1112 X cULus, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850 | ||
The Phoenix Contact Cable Gland is designed for optimal performance in demanding environments. crafted from high quality brass with a nickel plated finish, it excels in applications requiring Ex certification and is suited for external cable diameters ranging from 21 mm to 35 mm. Its robust construction ensures reliable operation under various conditions, while the inclusion of an O ring provides added sealing capabilities. With a degree of protection rated at IP66 and IP68, this product guarantees dust and water resistance, making it an ideal choice for industrial applications.
Designed for Ex applications to enhance safety in hazardous environments
O ring inclusion guarantees exceptional sealing capabilities
Versatile for use with cables ranging from 21 mm to 35 mm in diameter
High ambient temperature range accommodates various industrial conditions
Nickel plated finish enhances corrosion resistance for extended durability
Simplifies installation with user friendly design features
Related links
- Phoenix Contact GESIS Series Nickel Plated Brass
- Phoenix Contact GESIS Series
- Phoenix Contact G-INSEC Series Nickel Plated Brass
- Phoenix Contact G-INS Series Nickel Plated Brass
- Phoenix Contact 1411 Series Nickel Plated Brass
- Phoenix Contact G-INVEN Series Nickel Plated Brass
- Phoenix Contact G-INESR Series Nickel Plated Brass
- Phoenix Contact G-INB Series Nickel Plated Brass
