Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 4 mm min., 7 mm max., IP66, IP67
- RS Stock No.:
- 519-001
- Mfr. Part No.:
- 1424539
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-001
- Mfr. Part No.:
- 1424539
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INVEN | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | cUL, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INVEN | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals cUL, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for seamless integration into your applications, ensuring a reliable and robust connection. The innovative design features an integrated pressure compensation element, which prevents the formation of low pressure in the housing, making it ideal for environments susceptible to condensation. Crafted from high quality materials, including nickel plated brass, this cable gland combines durability with effective performance. Its versatility allows for use across various standard applications, while the precise engineering ensures that it can accommodate an external cable diameter ranging from 4 mm to 7 mm.
Robust construction using nickel plated brass ensures longevity
Compatible with a range of external cable diameters for versatile applications
Protective rating of IP67 and IP66 makes it suitable for harsh environments
Designed for standard usage across various industrial applications
Easy installation with precise dimensional engineering
Offers outstanding resistance against dirt and moisture
Related links
- Phoenix Contact G-INVEN Series Brass Brass Cable Gland 4 mm min. IP66, IP67
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 4 mm min. IP66, IP67
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Black Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP66
