Phoenix Contact G-INB Series Black Polyamide Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP68, IP69
- RS Stock No.:
- 558-156
- Mfr. Part No.:
- 1415181
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€28.20
(exc. VAT)
€34.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.20 | €5.64 |
*price indicative
- RS Stock No.:
- 558-156
- Mfr. Part No.:
- 1415181
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INB | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E179850, GOST-R POCC DE.A*98.H12052, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INB | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E179850, GOST-R POCC DE.A*98.H12052, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is a robust solution engineered for optimal performance in demanding environments. Constructed from high quality PA material, this cable gland is designed specifically for standard applications, accommodating external cable diameters ranging from 13 mm to 21 mm. With its sleek jet black finish (RAL 9005) and included bend protection sleeve, this product not only ensures secure connections but also maintains a professional aesthetic. The IP68 and IP69 rating ensures waterproof performance even under pressure, making it ideal for both outdoor and industrial use.
Available in a packing unit of five for convenient bulk purchasing
Halogen free material ensures compliance with environmental safety regulations
Meets cULus and GOST R recognition for international approval
Includes accessories such as a counter nut to enhance installation versatility
Category 4 shock impact rating ensures robust performance under stress
Related links
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 3 mm min. IP68, IP69
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 9 mm min. IP68, IP69
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 3 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 4.5 mm min. IP69, IP68
