Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland, M16 Thread, 4.5 mm min., 10 mm max., IP68, IP69
- RS Stock No.:
- 226-5938
- Mfr. Part No.:
- 1424514
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.18 | €1.018 |
*price indicative
- RS Stock No.:
- 226-5938
- Mfr. Part No.:
- 1424514
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INS | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL/cUL/cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INS | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL/cUL/cULus | ||
- COO (Country of Origin):
- DE
Phoenix Contact G-INS-M16-M68L-PEPDS-LG Series Cable Gland, 4.5mm Minimum Cable Diameter, IP68/IP69 - 1424514
This cable gland ensures secure connections in various environments by providing a robust interface for electrical cables, preventing water ingress and mechanical stresses. With IP68 and IP69 ratings, it is suited for applications that require effective waterproof solutions. Constructed from polyamide, it offers durability across a range of temperatures, making it apt for challenging conditions.
Features & Benefits
• Accommodates a cable diameter range of 4.5mm to 10mm for versatile use
• Made from durable polyamide for longevity and performance
• Rated IP68 and IP69 for protection against moisture
• Light grey colour ensures a professional appearance in installations
Applications
• Suitable for industrial electrical installations that need water protection
• Ideal for outdoor setups in automation and mechanical systems
• Utilised in environments subject to temperature fluctuations
• Appropriate for connecting cables in harsh conditions
How can I determine if this is suitable for my installation?
Assess your cable diameter and environmental conditions to ensure compatibility.
What materials is it made from?
It is made of polyamide, offering strong durability.
Can it accommodate different cable sizes?
Yes, it supports a cable diameter from 4.5mm to 10mm.
What temperature range can it withstand?
It operates optimally between -40°C and 100°C.
Related links
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 4.5 mm min. IP69, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP66 IP69
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 13 mm min. IP68, IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69 IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 4 mm min. IP68, IP66
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP69 IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 4.5 mm min. IP68
