Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland, M16 Thread, 4 mm min., 7 mm max., IP67, IP66
- RS Stock No.:
- 556-915
- Mfr. Part No.:
- 1424533
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€38.82
(exc. VAT)
€47.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.82 | €7.764 |
*price indicative
- RS Stock No.:
- 556-915
- Mfr. Part No.:
- 1424533
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INVEN | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WX, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INVEN | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WX, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland designed to provide enhanced protection for electrical connections in various applications. With an integrated pressure compensation element, this product prevents the formation of low pressure within enclosures, ensuring operational reliability in challenging environments. Constructed from high quality materials, it accommodates external cable diameters ranging from 4 mm to 7 mm while maintaining effective sealing against dust and moisture. This cable gland meets stringent safety and compliance standards, making it an ideal choice for both industrial and commercial settings. Its robust design supports a wide temperature operation range, promoting versatility across diverse operational conditions.
Enhances operational reliability with integrated pressure compensation
Constructed for superior dust and moisture resistance
Supports a wide application range with optimal sealing performance
Built to withstand extreme temperature variations for diverse usage
Facilitates easy installation with a user friendly design
Manufactured to comply with rigorous safety and environmental standards
Related links
- Phoenix Contact G-INVEN Series Black Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP67
- Phoenix Contact G-INVEN Series Black Polyamide Cable Gland 6 mm min. IP67, IP66
- Bopla Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Silver Brass Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Brass Brass Cable Gland 4 mm min. IP66, IP67
