Phoenix Contact G-INVEN Series Black Polyamide Cable Gland, M16 Thread, 4 mm min., 7 mm max., IP67, IP66
- RS Stock No.:
- 557-967
- Mfr. Part No.:
- 1424536
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€39.60
(exc. VAT)
€48.71
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.60 | €7.92 |
*price indicative
- RS Stock No.:
- 557-967
- Mfr. Part No.:
- 1424536
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INVEN | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INVEN | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland stands as a robust solution for ensuring secure and reliable cable entry into equipment. Designed with an integrated pressure compensation element, it effectively prevents the formation of low pressure within enclosures. This product is forged from high quality materials, ensuring both durability and compliance with stringent industry standards. Its stylish black finish not only contributes to aesthetics but also offers excellent resistance against environmental challenges such as moisture and dirt.
Versatile design accommodates multiple cable diameters
Easy installation process saves valuable time during setup
Complies with industry standards for peace of mind
Resistant to moisture and dirt which ensuring reliable operation in diverse environments
Efficient strain relief mechanism maintains cable integrity
Related links
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP67
- Phoenix Contact G-INVEN Series Black Polyamide Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 6 mm min. IP67, IP66
- Bopla Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Silver Brass Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Brass Brass Cable Gland 4 mm min. IP66, IP67
