Phoenix Contact G-INS Series Black Polyamide Cable Gland, PG36 Thread, 22 mm min., 32 mm max., IP66, IP68
- RS Stock No.:
- 557-965
- Mfr. Part No.:
- 1424502
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€29.82
(exc. VAT)
€36.68
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.82 | €5.964 |
*price indicative
- RS Stock No.:
- 557-965
- Mfr. Part No.:
- 1424502
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG36 | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA 115116, cUL E199260, DNV TAE00003WX, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG36 | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA 115116, cUL E199260, DNV TAE00003WX, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for efficient cable management and environmental protection in diverse applications. With a robust design that accommodates external cable diameters ranging from 22 mm to 32 mm, this product enables versatile usage in various industries, including automation and infrastructure. Crafted from high quality PA material, it ensures a secure screw connection, enhancing durability even under challenging conditions. The cable gland features a sleek, jet black finish (RAL 9005), seamlessly blending functionality with a modern aesthetic. This product meets rigorous protection standards with an IP66 and IP68 rating, making it suitable for use in wet and dusty environments.
Offers exceptional protection against dust and water ingress
Compatible with a broad range of external cable diameters for flexibility
Constructed from high quality PA material for enhanced longevity
Provides a secure screw connection which ensuring stability in various applications
Meets stringent environmental compliance standards reflecting sustainable practices
Delivers resistance against harsh ambient conditions which ensuring operational efficiency
Related links
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver PG36 Thread 22 mm max. IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP68, IP66
- Phoenix Contact G-INS Series Brass Nickel Plated Brass Cable Gland 32 mm min. IP66
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Legrand Grey Polyamide Cable Gland 22 mm min. IP68
