Phoenix Contact G-INS Series Black Polyamide Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP68, IP66
- RS Stock No.:
- 557-964
- Mfr. Part No.:
- 1424484
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€31.26
(exc. VAT)
€38.45
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.26 | €6.252 |
*price indicative
- RS Stock No.:
- 557-964
- Mfr. Part No.:
- 1424484
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for securing and protecting cable entry points in industrial applications. Crafted from high quality PA material, it ensures durability and reliability in various operational environments. This cable gland accommodates external cable diameters ranging from 22 mm to 32 mm, providing versatility for different installation needs. Its robust construction offers a high degree of IP66 and IP68 protection, making it suitable for demanding settings. Furthermore, the product features a connecting thread of M40 x 1.5, allowing for a secure fit. Ideal for standard applications, this cable gland seamlessly integrates into cable entry systems, supporting the integrity and safety of electrical connections.
Constructed to be resistant to shock impacts enhancing its durability in tough environments
Incorporates strain relief features to ensure the stability of connected cables
Meets stringent environmental compliance standards which ensuring eco sustainability
Lightweight design aids in simplifying the overall installation and handling
Equipped with approvals from leading industry standards which ensuring quality and reliability
Related links
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver PG36 Thread 22 mm max. IP66
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 22 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 22 mm min. IP68, IP66
