WISKA ESKE/1 Series Grey Polyamide Cable Gland, M50 Thread, IP68
- RS Stock No.:
- 577-408
- Distrelec Article No.:
- 304-14-743
- Mfr. Part No.:
- 10103385
- Manufacturer:
- WISKA
Image representative of range
Get a bulk buy discount
Add 10 more to save €11.00
View bulk pricing optionsSubtotal (1 unit)*
€13.76
(exc. VAT)
€16.92
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.76 | - |
| 10 + | €12.66 | €11.00 |
*price indicative
- RS Stock No.:
- 577-408
- Distrelec Article No.:
- 304-14-743
- Mfr. Part No.:
- 10103385
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ESKE/1 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | IECEx, ATEX | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Colour Grey | ||
Series ESKE/1 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification IECEx, ATEX | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA ESKE/1 Series Grey Polyamide Cable Gland IP68
- WISKA ESKE Series Silver Polyamide Cable Gland 10 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 21 mm min. IP68
- WISKA ESKE Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 30 mm min. IP68
- SIB SIB-TEC Series Black Polyamide Cable Gland 28 mm min. IP68
- WISKA ESKE Series Black Polyamide Ex-Cable Gland 7 mm min. IP68, IP66
