WISKA ESKE Series Black Polyamide Ex-Cable Gland, M20 Thread, 7 mm min., 13 mm max., IP68, IP66
- RS Stock No.:
- 283-5155
- Distrelec Article No.:
- 301-58-338
- Mfr. Part No.:
- ESKE/1 E 20
- Manufacturer:
- WISKA
Subtotal (1 unit)*
€4.05
(exc. VAT)
€4.98
(inc. VAT)
In Stock
- 291 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.05 |
*price indicative
- RS Stock No.:
- 283-5155
- Distrelec Article No.:
- 301-58-338
- Mfr. Part No.:
- ESKE/1 E 20
- Manufacturer:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M20 | |
| Product Type | Ex-Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | ESKE | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | ATEX 1015 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | PTB 13 ATEX 1015 X | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M20 | ||
Product Type Ex-Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Polyamide | ||
Colour Black | ||
Series ESKE | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification ATEX 1015 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals PTB 13 ATEX 1015 X | ||
- COO (Country of Origin):
- DE
Related links
- WISKA ESKE Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- WISKA ESKE Series Silver Polyamide Cable Gland 10 mm min. IP68
- WISKA ESKE/1 Series Grey Polyamide Cable Gland IP68
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
- Phoenix Contact Blue M20 Thread 13 mm max. IP66
- ABB NPG Series Black Nylon Cable Gland 7 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP68, IP66
- WISKA ESKE/1 Series Grey Polyamide Cable Gland IP68
