Weidmüller VG Series Metal Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP66
- RS Stock No.:
- 577-518
- Distrelec Article No.:
- 301-66-987
- Mfr. Part No.:
- 1909910000
- Manufacturer:
- Weidmüller
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.18 | - |
| 10 - 24 | €3.84 | 8% |
| 25 + | €3.44 | 17% |
*price indicative
- RS Stock No.:
- 577-518
- Distrelec Article No.:
- 301-66-987
- Mfr. Part No.:
- 1909910000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Metal | |
| Series | VG | |
| IP Rating | IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Metal | ||
Series VG | ||
IP Rating IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmüller VG Series Metal Cable Gland 3 mm min. IP66, IP68
- Weidmüller VG Series Metal Cable Gland 6 mm min. IP66
- Weidmüller VG Series Metal Cable Gland 22 mm min. IP66
- Weidmüller VG Series Metal Cable Gland 3 mm min. IP66
- Weidmüller VG Series Metal Cable Gland 19 mm min. IP66
- Weidmüller VG Series Metal Cable Gland 22 mm min. IP66, IP68
- Weidmüller VG Series Metal Cable Gland 16 mm min. IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 5 mm min. IP68, IP66
