Weidmüller VG Series Metal Cable Gland, M20 Thread, IP68, IP66
- RS Stock No.:
- 600-369
- Distrelec Article No.:
- 301-66-966
- Mfr. Part No.:
- 1460050000
- Manufacturer:
- Weidmüller
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€21.36
(exc. VAT)
€26.27
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.36 | - |
| 10 + | €19.66 | 7% |
*price indicative
- RS Stock No.:
- 600-369
- Distrelec Article No.:
- 301-66-966
- Mfr. Part No.:
- 1460050000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Material | Metal | |
| Series | VG | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Material Metal | ||
Series VG | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmüller VG Series Metal Cable Gland IP68 IP54, IP66
- Weidmüller VG Series Metal Cable Gland 6 mm min. IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Weidmüller VG Series Metal Cable Gland IP68 IP66, IP54
- Weidmüller VG Series Metal Cable Gland 3 mm min. IP54 IP66, IP67
- Weidmüller VG Series Metal Cable Gland 14 mm min. IP68, IP66
- Weidmüller VG Series Plastic Cable Gland IP54 IP66, IP67
