Weidmüller VG Series Metal Cable Gland, M20 Thread, IP68, IP67, IP54, IP66

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.51

(exc. VAT)

€5.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.51
10 - 24€4.21
25 +€4.10

*price indicative

RS Stock No.:
600-289
Mfr. Part No.:
1772220000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Gland

Thread Size

M20

Material

Metal

Series

VG

IP Rating

IP68, IP67, IP54, IP66

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy