Weidmüller VGM Series Silver Stainless Steel Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68

Subtotal (1 pack of 50 units)*

€1,223.74

(exc. VAT)

€1,505.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,223.74€24.475

*price indicative

RS Stock No.:
637-181
Mfr. Part No.:
1009850000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Thread Size

M16

Product Type

Cable Gland

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Stainless Steel

Colour

Silver

Series

VGM

IP Rating

IP68

Hazardous Area Certification

IECEx, ATEX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy