Phoenix Contact BMBC-04 Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 13 mm min., 18 mm max., IP66, IP68,
- RS Stock No.:
- 638-491
- Mfr. Part No.:
- 1424528
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€37.40
(exc. VAT)
€46.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.40 | €7.48 |
*price indicative
- RS Stock No.:
- 638-491
- Mfr. Part No.:
- 1424528
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | BMBC-04 | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WY, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series BMBC-04 | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WY, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland exemplifies precision engineering and reliability, making it an essential component for effective cable management. Designed with brass and nickel plated materials, it ensures not only durability but also superior protection against environmental factors. Its versatile application is highlighted by the ability to accommodate external cable diameters ranging from 13 mm to 18 mm. The cable gland's IP66, IP68, and IP69 ratings make it suitable for challenging environments, adding an extra layer of confidence in its performance. With a standard application type, this product is ideal for a multitude of uses across various industries.
Designed for easy assembly streamlining the installation process
O ring inclusion enhances the sealing capabilities for reliable operation
Industry approved certifications underscore its reliability and safety
Compact design aids in space saving installations
Manufactured to meet international standards for enhanced performance
Related links
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP67
- Phoenix Contact HC-B-GB Series Silver Nickel Plated Brass Cable Gland 21 mm min. IP66, IP67
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP68, IP69K
