HARTING Han Series Black TPE Cable Gland, PG16 Thread, IP65
- RS Stock No.:
- 737-792
- Mfr. Part No.:
- 09000005057
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
€70.81
(exc. VAT)
€87.10
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €70.81 | €7.081 |
*price indicative
- RS Stock No.:
- 737-792
- Mfr. Part No.:
- 09000005057
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Material | TPE | |
| Colour | Black | |
| Series | Han | |
| IP Rating | IP65 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Material TPE | ||
Colour Black | ||
Series Han | ||
IP Rating IP65 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Cable Gland is designed for secure cable entry in surface-mounted housings. Made from Durable thermoplastic, it accommodates a clamping range of 6.5 to 9.5 mm, ensuring a reliable seal. It complies with multiple international standards, providing assurance of quality and safety.
Features & Benefits
Durable thermoplastic construction ensures long-lasting performance
Clamping range of 6.5 to 9.5 mm provides versatile cable accommodation
Complies with IEC 60529 for assured protection standards
RoHS and Reach SVHC compliant for environmental safety
Suitable for PG16 size applications for compatibility
Black colour offers a professional appearance
Applications
Used in industrial automation systems.
Suitable for control panels and switchgear assemblies.
Applied in electrical distribution systems.
Installed in outdoor electrical enclosures.
What is the clamping range of this cable gland?
The clamping range is 6.5 to 9.5 mm.
Is this product RoHS and Reach compliant?
Yes, it is RoHS and Reach SVHC compliant.
What material is this cable gland MADE from?
It is MADE from Durable thermoplastic.
Related links
- HARTING Han Series Metallic Metal Cable Gland IP65
- Lapp SKINDICHT SR Series Grey Brass Cable Gland IP65
- Phoenix Contact VC-M Series Silver PG16 Thread 6.5 mm max., IP65
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG16 Thread 3 mm max.,
- Phoenix Contact VC-M Series Grey Thermoplastic Elastomer Cable Gland 2.7 mm min. IP65
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 6 mm min. IP68, IP69K
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 9 mm min. IP68
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 13 mm min. IP68
