Lapp SKINDICHT SR Series Grey Brass Cable Gland, PG16 Thread, IP65

Subtotal (1 pack of 25 units)*

€322.47

(exc. VAT)

€396.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€322.47€12.899

*price indicative

RS Stock No.:
285-6072
Distrelec Article No.:
300-27-472
Mfr. Part No.:
52001060
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Thread Size

PG16

Material

Brass

Colour

Grey

Series

SKINDICHT SR

IP Rating

IP65

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

DIN ISO 16016, EN 60529

COO (Country of Origin):
DE

LAPP 5200 Series Cable Gland, PG16 Thread size, Brass Material - 52001060


This cable gland is an industrial solution designed to provide effective strain relief and sealing for electrical connections. Suitable for outdoor use, it features a durable brass construction, ensuring longevity and reliability across various environments. With an IP65 rating, this gland is engineered to prevent dust and moisture ingress, operating effectively within a temperature range of -20°C to +80°C.

Features & Benefits


• Brass construction enhances durability and corrosion resistance

• Designed for the PG16 thread size, compatible with various cables

• Effective strain relief achieved through a robust brass clamp

• Neoprene sleeve provides additional sealing and kink protection

Applications


• Used with various cables in outdoor installations

• Ideal for use in automation and electrical control panels

• Suitable for mechanical requiring secure sealing

• Effective in environments with temperature fluctuations

• Can be installed in industrial machinery and equipment

What advantages does the design offer for installation in tight spaces?


The compact design allows for easy installation in confined areas while maintaining a secure fit. The brass clamp provides a strong hold without requiring excessive space, making it suitable for various applications.

How well does it perform in extreme weather conditions?


With a temperature range of -20°C to +80°C and an IP65 rating, the gland is designed to withstand harsh weather. This ensures reliable performance in extreme temperatures and protects against rain and dust ingress.

Can it be used with a variety of cable types?


Yes, the PG16 threading allows compatibility with a wide range of cable types, making it versatile for different applications in automation and electrical installations. The design ensures a secure fit for various sizes within this range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy