HARTING Han Series Metallic Metal Cable Gland, PG16 Thread, IP65

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.62

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.62
10 - 24€3.34
25 +€3.01

*price indicative

RS Stock No.:
738-016
Mfr. Part No.:
09000005115
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Gland

Thread Size

PG16

Material

Metal

Colour

Metallic

Series

Han

IP Rating

IP65

Locknut Included

No

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING PG16 Metallic Metal Cable Gland is designed for use with Han Industrial Connectors, providing secure cable entry for cables with a diameter range of 14 to 16 mm. This robust cable gland ensures IP65-rated protection, making it suitable for various industrial applications.

Features & Benefits


IP65-rated protection safeguards against dust and water ingress

Metal construction enhances durability and longevity

Compatible with Han Industrial Connectors for seamless integration

Supports cable diameters from 14 to 16 mm for versatile use

Complies with RoHS and Reach SVHC for environmental safety

Simple seal design ensures easy installation and maintenance

Applications


Suitable for control panels and switchgear assemblies.

Applied in electrical distribution systems.

Installed in outdoor electrical enclosures.

Used in machine tool and motor control systems.

What is the cable diameter range for this cable gland?


The cable diameter range is 14 to 16 mm.

Is this cable gland compliant with RoHS standards?


Yes, it is RoHS compliant.

What level of protection does this cable gland provide?


It provides IP65-rated protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy