HARTING Han HPR EasyCon Series Silver Brass Cable Gland, M32 Thread, 17 mm min., 22.5 mm max., IP65, IP68
- RS Stock No.:
- 742-531
- Mfr. Part No.:
- 19000005015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€69.83
(exc. VAT)
€85.89
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.83 |
*price indicative
- RS Stock No.:
- 742-531
- Mfr. Part No.:
- 19000005015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 22.5mm | |
| Minimum Cable Diameter | 17mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | Han HPR EasyCon | |
| IP Rating | IP65, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 22.5mm | ||
Minimum Cable Diameter 17mm | ||
Material Brass | ||
Colour Silver | ||
Series Han HPR EasyCon | ||
IP Rating IP65, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Spec. Cable Gland M32 is designed for secure connections in various industrial applications, accommodating cable diameters from 17 mm to 22.5 mm. Its robust construction ensures reliable performance in demanding environments, providing effective protection against dust and moisture.
Features & Benefits
Cable gland ensures a secure and visible connection of screening braid of shielded cables
EMC version provides enhanced electromagnetic compatibility for sensitive applications
M32 thread size allows compatibility with standard fittings
Clamping range of 17 to 22.5 mm accommodates various cable sizes
Made from brass for durability and corrosion resistance
Clamping ring constructed from polyamide (PA) for lightweight strength
IP65 / IP68 rating offers protection against dust and water ingress
Maximum operating temperature of 100 °C ensures reliability in high-heat environments
Minimum operating temperature of -40 °C allows use in extreme conditions
No locknut included simplifies installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC circuits.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 / IP68 rating for outdoor and harsh environments.
Related links
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 16 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 9 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 16 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 29 mm max. IP68
