HARTING Han HPR EasyCon Series Silver Brass Cable Gland, M25 Thread, 13 mm min., 21 mm max., IP65, IP68
- RS Stock No.:
- 740-690
- Mfr. Part No.:
- 19000005019
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€87.34
(exc. VAT)
€107.43
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.34 |
*price indicative
- RS Stock No.:
- 740-690
- Mfr. Part No.:
- 19000005019
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | Han HPR EasyCon | |
| IP Rating | IP65, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 13mm | ||
Material Brass | ||
Colour Silver | ||
Series Han HPR EasyCon | ||
IP Rating IP65, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Spec. Cable Gland M25 is designed for secure connections of shielded cables, ensuring effective screening and protection in various environments. Its robust construction and IP65/IP68 ratings make it suitable for demanding applications.
Features & Benefits
Cable gland provides a secure and visible connection of screening braid
EMC version ensures compliance with electromagnetic compatibility standards
M25 thread size allows for versatile installation options
Clamping range of 13 to 21 mm accommodates various cable sizes
Made from brass for enhanced durability and corrosion resistance
Clamping ring constructed from polyamide (PA) for lightweight strength
IP65 / IP68 rating offers protection against dust and water ingress
Maximum operating temperature of 100 °C supports high-temperature applications
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
No locknut included simplifies installation process
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for outdoor use?
Yes, it has an IP68 rating for protection against water ingress.
What is the operating temperature range for this cable gland?
The operating temperature range is -40 °C to 100 °C.
Related links
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 9 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 16 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 17 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 16 mm min. IP65, IP68
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
