HARTING Han HPR EasyCon Series Brass Cable Gland, M40 Thread, 21 mm min., 35 mm max., IP65, IP68
- RS Stock No.:
- 742-130
- Mfr. Part No.:
- 19000005032
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€312.28
(exc. VAT)
€384.10
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.28 |
*price indicative
- RS Stock No.:
- 742-130
- Mfr. Part No.:
- 19000005032
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 21mm | |
| Material | Brass | |
| Series | Han HPR EasyCon | |
| IP Rating | IP65, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 21mm | ||
Material Brass | ||
Series Han HPR EasyCon | ||
IP Rating IP65, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Spec. Cable Gland M40/12mm Diameter 21-35 SBC is designed for secure connections in various industrial applications. It provides effective protection against environmental factors, ensuring reliable performance in demanding conditions.
Features & Benefits
Cable gland ensures a secure and visible connection of screening braid of shielded cables
EMC version provides enhanced electromagnetic compatibility for sensitive applications
M40 thread size allows compatibility with standard fittings
Clamping range of 21 to 35 mm accommodates various cable sizes
Made from brass for durability and corrosion resistance
Polyamide (PA) clamping ring offers flexibility and strength
IP65 / IP68 rating ensures protection against dust and water ingress
Maximum operating temperature of 100 °C supports high-temperature environments
Minimum operating temperature of -40 °C allows use in extreme conditions
No locknut included simplifies installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC circuits.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 / IP68 rating for outdoor and harsh environments.
Related links
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 16 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 17 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 16 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 9 mm min. IP65, IP68
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 36.5 mm min. IP65
