Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland, M20 x 1.5 Thread, 3 mm min., 8.5 mm max., IP65,
- RS Stock No.:
- 783-818
- Mfr. Part No.:
- 50271
- Manufacturer:
- Moflash
Image representative of range
Subtotal (1 unit)*
€83.64
(exc. VAT)
€102.88
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.64 |
*price indicative
- RS Stock No.:
- 783-818
- Mfr. Part No.:
- 50271
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Stainless Steel | |
| Colour | Stainless Steel | |
| Series | A2EX VX | |
| IP Rating | IP65, IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, CE, UKCA | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Stainless Steel | ||
Colour Stainless Steel | ||
Series A2EX VX | ||
IP Rating IP65, IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, CE, UKCA | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- ZA
The Moflash brass cable gland offers exceptional sealing performance and protection for single or multi-core unarmoured cables, tailored for use in hazardous environments.
Designed for indoor and outdoor use in hazardous areas classified as Zone 1, 2, 20, 21 and 22
Instantly mixed injection resin creates a robust barrier seal preventing gas and liquid ingress
Precision manufactured from high-quality brass, ensuring durability in challenging conditions
Supplied with a thread-sealing gasket to enhance sealing effectiveness in parallel threads
Related links
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 11 mm min. IP65,
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 7 mm min. IP65
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
