Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland, M20 x 1.5 Thread, 11 mm min., 15 mm max., IP65,

Image representative of range

Subtotal (1 unit)*

€92.52

(exc. VAT)

€113.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.52

*price indicative

RS Stock No.:
783-820
Mfr. Part No.:
50273
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Thread Size

M20 x 1.5

Product Type

Cable Gland

Maximum Cable Diameter

15mm

Minimum Cable Diameter

11mm

Material

Stainless Steel

Colour

Stainless Steel

Series

A2EX VX

IP Rating

IP65, IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX, CE, UKCA

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

100°C

Standards/Approvals

UKCA

COO (Country of Origin):
ZA
The Moflash gland is designed for safe sealing of single or multi-core unarmoured cables in hazardous environments, providing robust protection against explosive gases and liquids.

Suitable for Group II, III, Zone 1, 2, 20, 21 and 22 hazardous areas

Instantly mixed resin forms a complete barrier seal around cable cores

Constructed from high-quality stainless steel for superior durability

Supplied with a thread-sealing gasket for added protection

Adheres to strict IECEx and ATEX certification standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy