Pflitsch Blue Stainless Steel Cable Gland, M16x1.5 Thread, 4 mm min., 11 mm max., IP68
- RS Stock No.:
- 834-690
- Mfr. Part No.:
- bg 216VA
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 5 units)*
€108.77
(exc. VAT)
€133.79
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €108.77 | €21.754 |
*price indicative
- RS Stock No.:
- 834-690
- Mfr. Part No.:
- bg 216VA
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M16x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M16x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 4mm | ||
Material Stainless Steel | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite blueglobe gland offers robust protection and effective strain relief for cables. Designed to meet stringent standards, it guarantees reliability in demanding environments while ensuring easy installation.
Strain relief up to class B, complying with EN 62444
Type of protection rated IP 68 up to 15 bar, suitable for harsh conditions
Constructed from nickel-plated brass for durability
High UV stability and resistance to vibration ensure long-lasting performance
Related links
- Unilite Blue Polyamide Cable Gland 4 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 4 mm min. IP68
- Unilite Blue Stainless Steel Cable Gland 6 mm min. IP68
- Unilite Blue Stainless Steel Cable Gland 7 mm min. IP68
- Unilite LevelEx Series Brown Stainless Steel Cable Gland 7 mm min. 66
- Unilite Blue Nickel Plated Brass Cable Gland 11 mm min. IP68
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 7 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 6.5 mm min. 66
