Pflitsch LevelEx Series Brown Stainless Steel Cable Gland, M16x1.5 Thread, 7 mm min., 11 mm max., 66

Image representative of range

Subtotal (1 bag of 5 units)*

€176.48

(exc. VAT)

€217.07

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€176.48€35.296

*price indicative

RS Stock No.:
834-721
Mfr. Part No.:
Lex 216VA/316L HTS
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Thread Size

M16x1.5

Product Type

Cable Gland

Maximum Cable Diameter

11mm

Minimum Cable Diameter

7mm

Material

Stainless Steel

Colour

Brown

Series

LevelEx

IP Rating

66

Locknut Included

No

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Unilite cable gland serves as a reliable connector for cables in hazardous environments, providing essential explosion protection and ensuring safe usage under challenging conditions.

Constructed from Durable stainless steel for enhanced resistance to corrosion

Maintains IP 66 and IP 68 ratings, ensuring protection against dust and water ingress

Supports operating temperatures ranging from -60 °C to +130 °C for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy