Pflitsch Blue Polyamide Cable Gland, M16x1.5 Thread, 4 mm min., 11 mm max., IP68

Image representative of range

Subtotal (5 units, in bags of 5)*

€3.60

(exc. VAT)

€4.43

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€3.60€0.72

*price indicative

RS Stock No.:
834-692
Mfr. Part No.:
bg 216PAn
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Thread Size

M16x1.5

Product Type

Cable Gland

Maximum Cable Diameter

11mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Blue

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Unilite blueglobe gland designed for enhanced performance in environmentally sensitive conditions, offering robust sealing capabilities and strain relief, suitable for various cable sizes reaching optimal performance under extreme conditions.

IP 68 rated with protection against water ingress up to 15 bar

Strain relief up to class B, complying with EN 62444 standards

Wide sealing ranges accommodate varied cable diameters from 4 mm to 32 mm

Constructed from high-quality brass, providing durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy