Pflitsch Blue Stainless Steel Cable Gland, M25x1.5 Thread, 6 mm min., 20 mm max., IP68
- RS Stock No.:
- 834-682
- Mfr. Part No.:
- bg 225VA.3
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 5 units)*
€150.77
(exc. VAT)
€185.45
(inc. VAT)
New product - Preorder today
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €150.77 | €30.154 |
*price indicative
- RS Stock No.:
- 834-682
- Mfr. Part No.:
- bg 225VA.3
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M25x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M25x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 6mm | ||
Material Stainless Steel | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite blueglobe cable gland designed for robust strain relief and enhanced sealing. It accommodates various cable diameters while ensuring superior protection against dust and water ingress, making it Ideal for demanding applications.
Strain relief up to class B, EN 62444
Type of protection IP 68 up to 15 bar and IP 69
Constructed from nickel-plated brass for durability
Temperature resistance from -40 °C to +130 °C
Related links
- Pflitsch Blue Polyamide Cable Gland 6 mm min. IP68
- Pflitsch Blue Nickel Plated Brass Cable Gland 6 mm min. IP68
- Pflitsch Blue Nickel Plated Brass Cable Gland 11 mm min. IP68
- Pflitsch Blue Stainless Steel Cable Gland 7 mm min. IP68
- Pflitsch Blue Stainless Steel Cable Gland 4 mm min. IP68
- Pflitsch LevelEx Series Brown Stainless Steel Cable Gland 12.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 13 mm min. 66
- Pflitsch Blue Polyamide Cable Gland 7 mm min. IP68
