Pflitsch Cleanplus Series Blue Stainless Steel Sign, M25x1.5 Thread, 11 mm min., 14 mm max., 66
- RS Stock No.:
- 834-706
- Mfr. Part No.:
- cp 225VA14 HTS
- Manufacturer:
- Pflitsch
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.13
(exc. VAT)
€40.75
(inc. VAT)
New product - Preorder today
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.13 |
| 10 + | €30.48 |
*price indicative
- RS Stock No.:
- 834-706
- Mfr. Part No.:
- cp 225VA14 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Sign | |
| Thread Size | M25x1.5 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Sign | ||
Thread Size M25x1.5 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 11mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite cable gland designed for hygienic applications, ensuring secure and clean cable entry in environments requiring stringent hygiene standards. Its robust construction enables effective sealing against contaminants.
Manufactured from high-quality stainless steel for durability and corrosion resistance
Designed to meet hygiene standards, making it suitable for food and pharmaceutical industries
Offers protection rated IP 68 up to 15 bar, ensuring reliability in wet and demanding conditions
Features a temperature range from -55 °C to +180 °C, supporting diverse operational environments
Related links
- Unilite Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 16 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 13 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 10.5 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 14 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 12 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 10 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
