Pflitsch Cleanplus Series Blue Stainless Steel Sign, M25x1.5 Thread, 11 mm min., 13 mm max., 66

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.13

(exc. VAT)

€40.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€33.13
10 +€30.48

*price indicative

RS Stock No.:
834-705
Mfr. Part No.:
cp 225VA13 HTS
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Product Type

Sign

Thread Size

M25x1.5

Maximum Cable Diameter

13mm

Minimum Cable Diameter

11mm

Material

Stainless Steel

Colour

Blue

Series

Cleanplus

IP Rating

66

Hazardous Area Certification

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Unilite cable gland designed to meet stringent hygienic requirements, providing a secure and efficient solution for cable management in environments requiring high hygiene standards.

Constructed from stainless steel AISI 316L ensuring strength and corrosion resistance

IP 68 rating allows for submerged use up to 15 bar pressure

Metric connection thread complies with EN 60423 for reliable installation

Temperature range of -55 °C to +180 °C suitable for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy