Pflitsch Cleanplus Series Blue Stainless Steel Sign, M25x1.5 Thread, 16 mm min., 18.5 mm max., 66
- RS Stock No.:
- 834-710
- Mfr. Part No.:
- cp 225VA18 HTS
- Manufacturer:
- Pflitsch
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.13
(exc. VAT)
€40.75
(inc. VAT)
New product - Preorder today
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.13 |
| 10 + | €30.48 |
*price indicative
- RS Stock No.:
- 834-710
- Mfr. Part No.:
- cp 225VA18 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Sign | |
| Thread Size | M25x1.5 | |
| Maximum Cable Diameter | 18.5mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Sign | ||
Thread Size M25x1.5 | ||
Maximum Cable Diameter 18.5mm | ||
Minimum Cable Diameter 16mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite cable gland provides a hygienic solution for confident sealing in demanding environments, ensuring robust protection and cleanliness for electrical components in challenging industrial settings.
Constructed from high-quality stainless steel AISI 316L for durability and hygiene
Designed for protection types IP 68 and IP 69, ensuring reliability under pressure
Offers excellent temperature resistance from -55 °C to +180 °C
Metric connection thread conforms to EN 60423 standards for compatibility
Related links
- Unilite Cleanplus Series Blue Stainless Steel Sign 13 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 10.5 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 14 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 12 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 7 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 10 mm min. 66
