Pflitsch Cleanplus Series Blue Stainless Steel Sign, M25x1.5 Thread, 13 mm min., 16 mm max., 66

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.13

(exc. VAT)

€40.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€33.13
10 +€30.48

*price indicative

RS Stock No.:
834-708
Mfr. Part No.:
cp 225VA16 HTS
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Thread Size

M25x1.5

Product Type

Sign

Maximum Cable Diameter

16mm

Minimum Cable Diameter

13mm

Material

Stainless Steel

Colour

Blue

Series

Cleanplus

IP Rating

66

Hazardous Area Certification

No

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Unilite cable gland designed for use in hygiene applications, ensuring optimal sealing and protection for electrical cabling. It meets stringent hygiene and EMC requirements, making it suitable for demanding environments.

Constructed from high-quality stainless steel for durability and hygiene compliance

Offers protection ratings of IP 68 up to 15 bar and IP 69 for versatile usage

Resistant to aggressive cleaning agents, ensuring long-term reliability

Designed with a smooth surface to enhance cleanability and minimise dirt adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy