Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M25x1.5 Thread, 12.5 mm min., 20 mm max., 66
- RS Stock No.:
- 834-719
- Mfr. Part No.:
- Lex 225ms HTS
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€60.08
(exc. VAT)
€73.90
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €60.08 | €12.016 |
*price indicative
- RS Stock No.:
- 834-719
- Mfr. Part No.:
- Lex 225ms HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M25x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 12.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M25x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 12.5mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite polycarbonate cable gland designed for increased safety in electrical installations. It is specifically engineered for use in explosive gas and dust zones, ensuring reliable performance in hazardous environments.
IP 66 and IP 68 rated, ensuring durability in challenging conditions up to 10 bar
Suitable for armoured and non-armoured cables, providing versatile installation options
Operating temperature range from -20 °C to +60 °C, enabling use in various environments
Complies with ATEX and IECEx standards, ensuring adherence to international safety regulations
Related links
- Unilite LevelEx Series Brown Stainless Steel Cable Gland 12.5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 11 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 8 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 18.5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 7 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 9 mm min. 66
