Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M20x1.5 Thread, 8 mm min., 14 mm max., 66
- RS Stock No.:
- 834-717
- Mfr. Part No.:
- Lex 220ms HTS
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€49.03
(exc. VAT)
€60.31
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €49.03 | €9.806 |
*price indicative
- RS Stock No.:
- 834-717
- Mfr. Part No.:
- Lex 220ms HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M20x1.5 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M20x1.5 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 8mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland designed to provide robust explosion protection in hazardous environments. It ensures safe and reliable sealing for both armoured and non-armoured cables, meeting stringent ATEX and IECEx standards.
Durable design MADE from nickel-plated brass and stainless steel variants
Certified for increased safety in zones 1, 2, 20, 21, and 22
IP 66 and IP 68 protection ratings ensure resistance to dust and water ingress
Wide operating temperature range from -20 °C to +60 °C for versatile applications
Related links
- Unilite LevelEx Series Brown Stainless Steel Cable Gland 8 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 9 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 12.5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 18.5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 7 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 4 mm min. 66
